See an Error?

SFW16R-1STE9LF

Amphenol FCI Logo
649-SFW16R-1STE9LF

SFW16R-1STE9LF

Mfr.:

Description:
FFC & FPC Connectors 16P SPACING SMT CON R/A LOWER CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 479

Stock:

479 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.86 $0.86
10 $0.73 $7.30
100 $0.651 $65.10
Full Reel (Order in multiples of 500)
500 $0.531 $265.50
1,000 $0.472 $472.00
2,500 $0.428 $1,070.00
5,000 $0.413 $2,065.00
10,000 $0.393 $3,930.00
25,000 $0.384 $9,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
FCI / Amphenol
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
16 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1 A
SFW-R
-
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Color: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors are a broad range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.3mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for the most demanding applications.

Image Description
FCI / Amphenol HFW16R-1STE1H1LF Also Bought Image
FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 16 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free.
FCI / Amphenol HFW16R-2STE1H1LF Also Bought Image
FFC & FPC Connectors FFC/FPC CONN
Wurth Elektronik 686116188622 Also Bought Image
FFC & FPC Connectors WR-FPC 1,0mm SMT Horiz. Top Contact Tin Plating
ERNI Electronics 284697 Also Bought Image
Headers & Wire Housings 4P 1.27MM SMT BLACK VERT MALE BCKPLN
Microchip MCP23008T-E/SS Also Bought Image
Interface - I/O Expanders In/Out I2C int
Panasonic ERJ-8BWFR100V Also Bought Image
Current Sense Resistors - SMD 1206 0.100ohm 1% Curr Sense AEC-Q200
Taiyo Yuden UMK107AB7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R
TE Connectivity 1-84952-6 Also Bought Image
FFC & FPC Connectors 1MM CONT ASS 16P R/A HORIZ BOTTOM FPC
TE Connectivity 1-84953-6 Also Bought Image
FFC & FPC Connectors 1MM FPC HORZ.TOP CONT.ASSY 16P
FCI / Amphenol SFW16S-2STME1LF Also Bought Image
FFC & FPC Connectors 16P TOP SMT ZIF W/ MOUNTING PLATE