LD09P24A4GV00LF

Amphenol FCI
649-LD09P24A4GV00LF

LD09P24A4GV00LF

Mfr.:

Description:
D-Sub Standard Connectors DSub S/S STB 09 Pin LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,981

Stock:

13,981 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.98 $9.80
$0.83 $74.70
$0.757 $204.39
$0.722 $389.88
$0.689 $744.12
$0.688 $3,467.52
$0.645 $6,501.60
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  Details
9 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
Delta D
Tray
Brand: Amphenol FCI
Current Rating: 5 A
Insert Arrangement: E09
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Unit Weight: 0.275248 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia NX7002AKS,115
MOSFET NX7002AKS/SOT363/SC-88
Panjit PJA3441_R1_00001
MOSFET 40V P-Channel Enhancement Mode MOSFET
Molex 43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Amphenol LD09S24A4GV00LF
D-Sub Standard Connectors DSub S/S STB 09 Socket LF
Amphenol D25S24A4GV00LF
D-Sub Standard Connectors Straight 25 way Socket
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-071ML
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
Amphenol LD15P24A4GV00LF
D-Sub Standard Connectors LD15P24A4GV00LF
Amphenol LD25P24A4GV00LF
D-Sub Standard Connectors Dsub S/S STB 25 Pin LF