ICD15S13E6GV00LF

Amphenol FCI
649-ICD15S13E6GV00LF

ICD15S13E6GV00LF

Mfr.:

Description:
D-Sub High Density Connectors 15P RA SOLDER FEMALE HIGH DENSITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,084

Stock:

2,084 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.77 $17.70
$1.49 $178.80
$1.44 $388.80
$1.36 $693.60
$1.33 $1,356.60
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  Details
15 Position
3 Row
Female
Through Hole
Right
Gold
2.5 A
Bulk
Brand: Amphenol FCI
Filtered: Unfiltered
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: High Density D-Sub Connectors
Shell Plating: Semi Bright Nickel
Shell Size: E
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Unit Weight: 0.550868 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
KEMET C0805X103K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% Flex Soft
TDK CGA4J1X8L1H474K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% X8L AEC-Q200
Molex 213225-1210
Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.1 12P NAT
Panasonic EEE-FNE181XUP
Aluminum Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200
KEMET C0805X102K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10% Flex Soft
Panasonic ERJ-UP3F5601V
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
STMicroelectronics LD39200PU33R
LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection
Keystone Electronics 5000
Test Plugs & Test Jacks TEST POINT RED
Molex 43650-0203
Headers & Wire Housings RA SMT SNGL HDR 2P pressfit retn clips