See an Error?

HLW20S-2C7LF

Amphenol FCI Logo
649-HLW20S-2C7LF

HLW20S-2C7LF

Mfr.:

Description:
FFC & FPC Connectors 20P TOP ENTRY PC LIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,856

Stock:

6,856 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.27 $0.27
10 $0.21 $2.10
110 $0.174 $19.14
550 $0.146 $80.30
1,100 $0.119 $130.90
2,530 $0.109 $275.77
5,060 $0.106 $536.36
10,010 $0.096 $960.96
25,080 $0.089 $2,232.12
Product Attribute Attribute Value
FCI / Amphenol
FFC & FPC Connectors
RoHS:  Details
Board Mount
20 Position
1 mm
Through Hole
Vertical
Top Contact
Tin
1 A
-
- 55 C
+ 85 C
Tray
Actuation Type: Non ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Color: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 500 MOhms
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 110
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Unit Weight: 0.054168 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors are a broad range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.3mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for the most demanding applications.

Image Description
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Chip Quik SOLDERWICK1.5 Also Bought Image
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Molex 83000-9502 (Cut Strip) Also Bought Image
D-Sub Contacts CMD SKT TERM 26-28AW CUT STRIP 100
TE Connectivity 2-84984-0 Also Bought Image
FFC & FPC Connectors 1mm DIP V ASSY 20P
FCI / Amphenol HLW20R-2C7LF Also Bought Image
FFC & FPC Connectors 20P SIDE ENTRY PC MOUNT LIF
FCI / Amphenol SLW20R-1C7LF Also Bought Image
FFC & FPC Connectors 20P SIDE PCB ZIF
FCI / Amphenol SLW20S-1C7LF Also Bought Image
FFC & FPC Connectors 20P TOP PCB ZIF
Molex 52806-2010 Also Bought Image
FFC & FPC Connectors 1MM FFC/FPC CONN 20CKT
FCI / Amphenol HLW16S-2C7LF Also Bought Image
FFC & FPC Connectors 16P TOP ENTRY PC LIF
FCI / Amphenol HLW21S-2C7LF Also Bought Image
FFC & FPC Connectors FFC/FPC CONN