See an Error?

DILB8P-223TLF

Amphenol FCI Logo
649-DILB8P223TLF

DILB8P-223TLF

Mfr.:

Description:
IC & Component Sockets 8P IC SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,885

Stock:

20,885 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.36 $0.36
10 $0.273 $2.73
120 $0.216 $25.92
540 $0.206 $111.24
1,020 $0.17 $173.40
2,520 $0.155 $390.60
5,040 $0.145 $730.80
10,020 $0.131 $1,312.62
25,020 $0.129 $3,227.58
Product Attribute Attribute Value
FCI / Amphenol
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
Tube
Brand: Amphenol FCI
Case Style: DIP
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 18000
Subcategory: IC & Component Sockets
Voltage Rating: 200 VAC
Unit Weight: 0.048073 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
FCI / Amphenol DILB14P-223TLF Also Bought Image
IC & Component Sockets 14P DIP SOCKET
FCI / Amphenol DILB16P-223TLF Also Bought Image
IC & Component Sockets 16P SOCKET
FCI / Amphenol DILB40P-223TLF Also Bought Image
IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay 1C10Z5U104M050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
onsemi 1N4001G Also Bought Image
Rectifiers 50V 1A Standard
YAGEO MFR-25FTE52-15K Also Bought Image
Metal Film Resistors - Through Hole 15K OHM 1/4W 1%
YAGEO MFR-25FTE52-5K6 Also Bought Image
Metal Film Resistors - Through Hole 5.6K OHM 1/4W 1%