See an Error?

DILB40P-223TLF

Amphenol FCI Logo
649-DILB40P223TLF

DILB40P-223TLF

Mfr.:

Description:
IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,167

Stock:

8,167 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.35 $1.35
12 $1.15 $13.80
108 $1.02 $110.16
504 $0.838 $422.35
1,008 $0.745 $750.96
2,508 $0.675 $1,692.90
5,004 $0.651 $3,257.60
10,008 $0.619 $6,194.95
25,008 Quote
Product Attribute Attribute Value
FCI / Amphenol
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
15.24 mm
- 55 C
+ 105 C
Tube
Brand: Amphenol FCI
Case Style: DIP
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 2160
Subcategory: IC & Component Sockets
Voltage Rating: 200 VAC
Unit Weight: 0.109349 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
FCI / Amphenol DILB20P-223TLF Also Bought Image
IC & Component Sockets .3CL 20 PIN TIN/TIN
Omron B3F-3152 Also Bought Image
Tactile Switches R/A 6X6 6.15mm BTN
FCI / Amphenol DILB14P-223TLF Also Bought Image
IC & Component Sockets 14P DIP SOCKET
FCI / Amphenol DILB16P-223TLF Also Bought Image
IC & Component Sockets 16P SOCKET
FCI / Amphenol DILB8P-223TLF Also Bought Image
IC & Component Sockets 8P IC SOCKET
FCI / Amphenol DILB32P-223TLF Also Bought Image
IC & Component Sockets SOCKETS DIP
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Bourns 4606X-101-103LF Also Bought Image
Resistor Networks & Arrays 6pins 10Kohms Bussed
FCI / Amphenol DILB28P-223TLF Also Bought Image
IC & Component Sockets 28P DIP SOCKET STAMPED AND FORMED
FCI / Amphenol DILB24P-223TLF Also Bought Image
IC & Component Sockets 24P DIP SOCKET STAMPED AND FORMED