See an Error?

DILB32P223TLF

Amphenol FCI
Not Assigned

DILB32P223TLF

Mfr.:

Description:
IC & Component Sockets DIP SOCKET

Availability

Stock:

Product Attribute Attribute Value
Amphenol
Product Category: IC & Component Sockets
DIP / SIP Sockets
32 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
15.24 mm
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 15
Subcategory: IC & Component Sockets

USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL