See an Error?

DILB14P-223TLF

Amphenol FCI Logo
649-DILB14P-223TLF

DILB14P-223TLF

Mfr.:

Description:
IC & Component Sockets 14P DIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,406

Stock:

16,406 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.35 $0.35
10 $0.263 $2.63
102 $0.208 $21.22
510 $0.198 $100.98
1,020 $0.164 $167.28
2,516 $0.15 $377.40
5,032 $0.14 $704.48
10,030 $0.126 $1,263.78
25,024 $0.124 $3,102.98
Product Attribute Attribute Value
FCI / Amphenol
IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
14 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
7.62 mm
Tube
Brand: Amphenol FCI
Case Style: DIP
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 34
Subcategory: IC & Component Sockets
Voltage Rating: 200 VAC
Unit Weight: 0.182903 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
FCI / Amphenol DILB8P-223TLF Also Bought Image
IC & Component Sockets 8P IC SOCKET
FCI / Amphenol DILB20P-223TLF Also Bought Image
IC & Component Sockets .3CL 20 PIN TIN/TIN
FCI / Amphenol DILB40P-223TLF Also Bought Image
IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 1N4001G Also Bought Image
Rectifiers 50V 1A Standard
FCI / Amphenol DILB16P-223TLF Also Bought Image
IC & Component Sockets 16P SOCKET
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
TDK FG18C0G2A330JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 33pF C0G 5% LS:2.5mm
YAGEO MFR-25FTE52-20K Also Bought Image
Metal Film Resistors - Through Hole 20K OHM 1/4W 1%
Texas Instruments TL074CN Also Bought Image
Operational Amplifiers - Op Amps JFET Input Low Noise