95622-003LF

Amphenol FCI Logo
649-95622-003LF

95622-003LF

Mfr.:

Description:
Memory Card Connectors 2X34P PCMCIA RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,098

Stock:

3,098 Can Ship Immediately
Quantities greater than 3098 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.85 $6.85
11 $5.71 $62.81
110 $5.42 $596.20
253 $4.85 $1,227.05
506 $4.08 $2,064.48
Product Attribute Attribute Value
FCI / Amphenol
Product Category: Memory Card Connectors
RoHS:  Details
Sockets
PCMCIA
34
2 Row
1.27 mm
Gold
Tube
Brand: Amphenol FCI
Product Type: Memory Card Connectors
Factory Pack Quantity: 11
Subcategory: Memory Connectors & Sockets
Unit Weight: 0.157384 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
1BitSquared BITMAGIC-BASIC-V1_0 Also Bought Image
Logic Analyzers FX2 based logic analyzer
Texas Instruments TXU0104QPWRQ1 Also Bought Image
Translation - Voltage Levels Automotive Four channel unidirectional level shifter
Vishay RCC1206100RFKEA Also Bought Image
Thick Film Resistors - SMD 100ohms 1% 100ppm
KEMET C0805C104K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200
Skyworks SKY16603-632LF Also Bought Image
PIN Diodes Anti-parallel PIN Diode Limiter
Bourns CMP1206AFX-10R0ELF Also Bought Image
Thick Film Resistors - SMD 10 OHM 1% 3/4W TC100
Diodes Incorporated S3MB-13-F Also Bought Image
Rectifiers 1000V 3A
FCI / Amphenol 92140-010LF Also Bought Image
Memory Card Connectors 68P EJ HEADER ASSY
Pulse PE-1008CD220GTT Also Bought Image
RF Inductors - SMD SMD IND
Murata BLM18KG102SZ1D Also Bought Image
Ferrite Beads 1000 OHM Alternate Sizing Guide Below