See an Error?

95278-101A06LF

Amphenol FCI
649-95278-101A06LF

95278-101A06LF

Mfr.:

Description:
Headers & Wire Housings 2X3P UNSHRD HDR 30 microinch gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,511

Stock:

8,511 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$1.05 $10.50
$0.782 $78.20
Full Reel (Order in multiples of 350)
$0.721 $252.35
$0.645 $451.50
$0.638 $1,563.10
$0.592 $2,900.80
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
6 Position
2.54 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.84 mm
BergStik
Board-to-Board
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Unit Weight: 0.040915 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Image Description
Amphenol 76342-303LF
Board to Board & Mezzanine Connectors 6P VRT DR RECEPT .76 GOLD
Amphenol 87606-303LF
Board to Board & Mezzanine Connectors 6P DR PCB MNT RECPT 2.54 mm x 2.54 mm
Amphenol 89898-303LF
Board to Board & Mezzanine Connectors 6P DR SMT BTB RECPT
Image Description
Texas Instruments THVD1406DR
RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbps half-duplex RS-485 transceiver auto-direction control ±12-kV IEC ESD
TRACO Power TSR 1-2433E
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
Global Connector Technology (GCT) MEM2067-02-180-00-A
Memory Card Connectors Micro SD Hinged, SMT, 1.80mm profile, No Peg, T&R
Bourns CR0402AFX-1001GLF
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Laird Performance Materials TYA252012100M-10
Power Inductors - SMD 10uH 1.1A 20% Wire Wound
STMicroelectronics STSPIN820
Motor / Motion / Ignition Controllers & Drivers Advanced 256 microsteps integrated motor driver step-clock & direction interface
Vishay B340A-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%