87180-064LF

Amphenol FCI Logo
649-87180-064LF

87180-064LF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6 POS MODULAR JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,336

Stock:

4,336 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.63 $1.63
10 $1.43 $14.30
86 $1.26 $108.36
258 $1.14 $294.12
516 $1.05 $541.80
1,032 $0.904 $932.93
2,537 $0.862 $2,186.89
Product Attribute Attribute Value
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
Connectors
Modular
Jack (Female)
RJ11
1x1
6P4C
Unshielded
Cat 3
Mounting Peg
Right Angle
Solder Pin
1 A
1 kV
Black
BergStik
Tube
Application: 10 Base-T
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 250 Cycle
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 1.6 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 43
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 0.154277 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc. 

Image Description
Bel SS-90000-004 Also Bought Image
Modular Connectors / Ethernet Connectors RJ45 jack ,6P6C unshld hrz, flanged
Diodes Incorporated AP64200SP-13 Also Bought Image
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K
Littelfuse 2920L200/24DR Also Bought Image
Resettable Fuses - PPTC 24V 2920 2A POLYFUSE
Phoenix Contact 1935161 Also Bought Image
Fixed Terminal Blocks PT 1.5/2-5.0-H
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Phoenix Contact 1935187 Also Bought Image
Fixed Terminal Blocks PT 1.5/4-5.0-H
Amphenol 68898-001LF Also Bought Image
Modular Connectors / Ethernet Connectors HORIZONTAL 6P
Molex 172448-0004 Also Bought Image
Power to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 4Ckt
TE Connectivity 215297-7 Also Bought Image
Headers & Wire Housings 7P RECPT VERT HV-100
Harwin M22-2030505 Also Bought Image
Headers & Wire Housings 5 SIL PIN HDR GOLD HORIZONTAL