See an Error?

8655MHRA2501LF

Amphenol FCI
649-8655MHRA2501LF

8655MHRA2501LF

Mfr.:

Description:
D-Sub Backshells Metal - Angle exit B 25 way shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 767

Stock:

767 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$7.03 $70.30
$6.85 $342.50
$6.20 $620.00
$5.55 $1,110.00
$5.22 $2,610.00
$4.57 $4,570.00
$4.34 $10,850.00
5,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub Backshells
RoHS:  Details
Strain Relief Backshell
3 (B)
45 deg
1 Entry
Zinc
Nickel
25 Position
-
Bulk
Brand: Amphenol FCI
Filtered: -
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 1.894320 oz
This functionality requires JavaScript to be enabled.
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.

Image Description
TE Connectivity 0411-336-1605
Extraction, Removal & Insertion Tools SZ 16 PROBE TOOL EXTRACTION
TE Connectivity 0411-291-1405
Extraction, Removal & Insertion Tools SZ 16/14 PROBE TOOL EXTRACTION
Amphenol 17EHD-044P-AA000
D-Sub High Density Connectors 44P HD-PLUG S/CUP
Amphenol 8655MHRA0901LF
D-Sub Backshells Metal - Angle exit E 9 way shell
Amphenol 17EHD-044S-AA000
D-Sub High Density Connectors 44P HD-RECPT S/CUP
Harwin M80-8892005
Power to the Board 10+10 DIL F/CRIMP CON SELL X 10
Amphenol M24308/2-3F
D-Sub MIL Spec Connectors Mil-Spec D-Sub
Glenair M85528/2-20A
Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 20
Molex 26-48-1086
Headers & Wire Housings R/A B/A HDR 8P TIN FRICTION LOCK