8609342E113755E1LF

Amphenol FCI
649-8609342E1137E1LF

8609342E113755E1LF

Mfr.:

Description:
DIN 41612 Connectors TYPE M RIGHT ANGLE 42 POS 6 INS 2.54MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 960   Multiples: 192

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2,630.40
$2.33 $2,684.16
$2.17 $5,832.96
$2.09 $10,834.56
10,176 Quote
Product Attribute Attribute Value
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  Details
Headers
42 Position
3 Row
Solder
Right
1.5 A
Gold
Copper Alloy
Tray
Brand: Amphenol FCI
Housing Color: Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1000 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Rows Loaded: Fully Loaded
Factory Pack Quantity: 192
Subcategory: Backplane Connectors
Tail Length: 2.75 mm
Voltage Rating: 1 kV
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.