84578-102LF

Amphenol FCI Logo
649-84578-102LF

84578-102LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 300P PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104

Stock:

104 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 150)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $32.87 $32.87
5 $31.10 $155.50
10 $29.68 $296.80
25 $28.43 $710.75
50 $26.66 $1,333.00
100 $25.77 $2,577.00
Full Reel (Order in multiples of 150)
150 $24.34 $3,651.00
450 $23.63 $10,633.50
900 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Headers
300 Position
1.27 mm
10 Row
Solder
10 mm, 11.5 mm, 14 mm
450 mA
200 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Meg-Array
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MEG-Array
Unit Weight: 0.366920 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MEG-Array® Mezzanine Connector System

Amphenol FCI MEG-Array® Mezzanine Connector System provides the high density and high speed of a large array supported by the reliability and cost-effectiveness of a standard surface mount PCB assembly. MEG-Array optimizes high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. This system provides a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. MEG-Array applications include a variety of communications, data, and industrial devices.

FCI MEG Array® Connectors

FCI's MEG Array® is a high speed BGA mezzanine connector designed to meet the needs of applications up to 10 Gb/s. The 1.27mm2 Ball Grid Array interface pitch termination allows process friendly attachment. FCI's MEG Array connector is available in stack heights from 4mm to 14mm and connector sizes from 81 to 528 signals.

Image Description
Amphenol 84501-201LF Associated Product Image
Board to Board & Mezzanine Connectors 300P RECPT
Amphenol 84501-101LF Associated Product Image
Board to Board & Mezzanine Connectors 300POS RECPT 30 GOLD
Amphenol 84553-101LF Associated Product Image
Board to Board & Mezzanine Connectors 300POS RECPT 30 GOLD
Image Description
Samtec SHF-105-01-L-D-SM Also Bought Image
Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch
Analog Devices Inc. ADP3336ARMZ-REEL7 Also Bought Image
Linear Voltage Regulators Adjustable 500mA anyCAP LDO
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Analog Devices Inc. ADCMP582BCPZ-R2 Also Bought Image
Analog Comparators Dual Supply, PECL on XFCB3.0
Vishay SI4630DY-T1-E3 Also Bought Image
MOSFET 25V Vds 16V Vgs SO-8
Samsung Electro-Mechanics CL32B226MOJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X7R 3 1210
Panasonic AQY221N3VY Also Bought Image
Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open
TE Connectivity 2169260-1 Also Bought Image
I/O Connectors SFP+ 1x4 Cage Assy Extended H
Amphenol 84500-102LF Also Bought Image
Board to Board & Mezzanine Connectors 300POS PLUG 30 GOLD
Microchip SY89850UMG-TR Also Bought Image
Specialty Function Logic Low Power LVPECL Driver with Internal Termination