See an Error?

78511-128HLF

Amphenol FCI Logo
649-78511-128HLF

78511-128HLF

Mfr.:

Description:
Headers & Wire Housings HDR VT 1X28P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.18 $3.18
10 $2.33 $23.30
100 $2.07 $207.00
500 $1.60 $800.00
1,000 $1.44 $1,440.00
2,000 $1.39 $2,780.00
5,000 $1.35 $6,750.00
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
28 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm
3.05 mm
BergStik II
BergStik
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 110 V
Unit Weight: 0.074508 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Littelfuse Q4010R5 Also Bought Image
Triacs 400V 10A 50-50-50mA
Amphenol 78511-214HLF Also Bought Image
Headers & Wire Housings 14P SR HEADER
Amphenol 65801-019LF Also Bought Image
FFC & FPC Connectors CLINCHER RECEPTACLE
Amphenol 66226-009LF Also Bought Image
FFC & FPC Connectors CLINCHER ASSMBLY TIN
Amphenol 66226-011LF Also Bought Image
FFC & FPC Connectors CLINCHER PIN 11POSITIONS
Central Semiconductor BU806 PBFREE Also Bought Image
Darlington Transistors NPN Darlington 400Vc 400Vcev 200Vceo 60W