See an Error?

76385-402LF

Amphenol FCI Logo
649-76385-402LF

76385-402LF

Mfr.:

Description:
Headers & Wire Housings 4P VERT DR HDR TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,219

Stock:

2,219 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.77 $0.77
10 $0.641 $6.41
100 $0.551 $55.10
500 $0.478 $239.00
1,000 $0.394 $394.00
2,500 $0.358 $895.00
5,000 $0.346 $1,730.00
10,000 $0.318 $3,180.00
25,000 $0.31 $7,750.00
Product Attribute Attribute Value
FCI / Amphenol
Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
4 Position
2.54 mm
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
5 mm
3.43 mm
BergStik
BergStik
- 40 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Color: Black
Housing Material: Thermoplastic Polyester
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Unit Weight: 0.010947 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Image Description
FCI / Amphenol 76347-301LF Associated Product Image
Headers & Wire Housings .100 CTW TERMINAL
Image Description
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KEMET C1206C103KCRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10%
YAGEO RC0603FR-07220RL Also Bought Image
Thick Film Resistors - SMD 220 Ohms 100mW 0603 1%
Vishay CRCW1206200KFKEAC Also Bought Image
Thick Film Resistors - SMD 1/4Watt 200Kohms 1% Commercial Use
Wurth Elektronik 885342208010 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 500V 0.022uF 1206 10%
KEMET C0603C102K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0603 10% AEC-Q200
KEMET C0603C180K4HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 18pF X8R 0603 10%
KEMET C1206C104KARECTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 10%
KEMET R75PI3100ZA40K Also Bought Image
Film Capacitors 630V 0.10uF 10% LS=15mm AEC-Q200
YAGEO RC0603FR-13240RL Also Bought Image
Thick Film Resistors - SMD 240 Ohms 100-200mW 0603 1%