See an Error?

75869-105

Amphenol FCI Logo
649-75869-105

75869-105

Mfr.:

Description:
Headers & Wire Housings 26P DR VERT SHRD HDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
26 Position
2.54 mm
2 Row
-
Solder Pin
Straight
Gold
6 mm
3.05 mm
Quickie
Quickie
Wire-to-Board
Tube
Brand: Amphenol FCI
Compliance: UL, CSA
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Color: Blue
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 14
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
Image Description
Amphenol 71600-626LF Associated Product Image
Headers & Wire Housings 26P DR RECEPTACLE .76 GOLD OVER NICKEL