See an Error?

68021-410HLF

Amphenol FCI Logo
649-68021-410HLF

68021-410HLF

Mfr.:

Description:
Headers & Wire Housings 10P SR UNSHRD HRD TIN OVER NI

In Stock: 2,010

Stock:

2,010 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.349 $3.49
100 $0.294 $29.40
400 $0.284 $113.60
1,200 $0.236 $283.20
5,200 $0.202 $1,050.40
10,000 $0.189 $1,890.00
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Image Description
FCI / Amphenol 76342-305LF Associated Product Image
Board to Board & Mezzanine Connectors 10P VRT DR RECEPT .76 GOLD
FCI / Amphenol 87606-305LF Associated Product Image
Board to Board & Mezzanine Connectors DUBOX 10P PCB MNT 2R THRU MOUNT
FCI / Amphenol 89898-305LF Associated Product Image
Board to Board & Mezzanine Connectors 10P DR SMT BTB RECPT
FCI / Amphenol 71609-305LF Associated Product Image
Board to Board & Mezzanine Connectors 5P BtB RECPT DR SMT .76 AU HORIZONTAL
Image Description
Kingbright APTR3216CGCK Also Bought Image
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright APTR3216QBC/D Also Bought Image
Standard LEDs - SMD Blue 470nm Water Clear 100mcd
Vishay MMA02040C3659FB300 Also Bought Image
MELF Resistors 0.4W 36.5ohms 1% 0204 200V
Phoenix Contact 1776508 Also Bought Image
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
KYOCERA AVX F930J107KAA Also Bought Image
Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR=2Ohms 10%
KEMET C1206C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10%
KEMET T525D476M016ATE035 Also Bought Image
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
Phoenix Contact 1803277 Also Bought Image
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1803280 Also Bought Image
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header