See an Error?

67996-426HLF

Amphenol FCI
649-67996-426HLF

67996-426HLF

Mfr.:

Description:
Headers & Wire Housings 26P DR UNSHRD HRD TIN OVER NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,820

Stock:

8,820 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.732 $7.32
$0.538 $53.80
$0.493 $493.00
$0.488 $1,268.80
$0.48 $2,400.00
$0.462 $11,550.00
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
26 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
5.84 mm
2.41 mm
BergStik
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Image Description
Amphenol 89898-313LF
Board to Board & Mezzanine Connectors 26P DR SMT BTB RECPT
Amphenol 87606-313LF
Board to Board & Mezzanine Connectors 26P DR PCB MNT RECPT 2.54 mm x 2.54 mm
Amphenol 76342-313LF
Board to Board & Mezzanine Connectors 26P VRT DR RECEPT .76 GOLD
Image Description
Chip Quik HDR100IMP40M-G-V-TH
PCBs & Breadboards 0.1" 40 pin Vertical Male Header Through Hole Gold
Nidec CHS-08TA
DIP Switches / SIP Switches smd slide 8 pos., J hook, washable with seal tape, 1/2 pitch
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
TE Connectivity 440360-2
SIMM Connectors FAXMDM 124P
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Molex 15166-0181
FFC / FPC Jumper Cables FFC 0.50 Type A 16 ckts lgt 305
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-6
IC & Component Sockets 20P DIP SKT 300 CL LADDER
Amphenol 10129381-910001BLF
Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X5