66226-005LF

Amphenol FCI
649-66226-005LF

66226-005LF

Mfr.:

Description:
FFC & FPC Connectors 5P VERT PIN CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,191

Stock:

1,191 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.848 $8.48
$0.755 $90.60
$0.618 $333.72
$0.59 $601.80
$0.497 $1,252.44
$0.48 $2,419.20
$0.456 $4,569.12
$0.446 $11,158.92
Product Attribute Attribute Value
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  Details
Free Hanging
5 Position
2.54 mm
Crimp
Vertical
-
Tin
2 A
Clincher
-
- 65 C
+ 105 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Nickel Alloy
Housing Color: Blue
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5000 MOhms
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 960
Subcategory: FFC & FPC Connectors
Tradename: Clincher
Voltage Rating: 500 V
Unit Weight: 0.164906 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.30mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Image Description
Amphenol 65801-005LF
FFC & FPC Connectors CLINCHER 5 POS
Amphenol 65801-034LF
FFC & FPC Connectors 5P CLINCHER RECPT
Image Description
Amphenol 65801-005LF
FFC & FPC Connectors CLINCHER 5 POS