See an Error?

65307-001LF

Amphenol FCI Logo
649-65307-001LF

65307-001LF

Mfr.:

Description:
Headers & Wire Housings POLARIZATION PLUG PRICE PER EACH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,364

Stock:

29,364 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.61 $0.61
10 $0.509 $5.09
100 $0.438 $43.80
500 $0.381 $190.50
1,000 $0.313 $313.00
2,000 $0.285 $570.00
5,000 $0.275 $1,375.00
10,000 $0.252 $2,520.00
25,000 $0.247 $6,175.00
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
-
-
2.54 mm
-
-
-
-
-
-
-
-
BergStik
BergStik
Wire-to-Board
- 40 C
+ 105 C
Bulk
Accessory Type: Polarizing Plug
Brand: Amphenol FCI
Contact Material: -
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: -
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.011606 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99

PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Image Description
Molex 16-02-0096 Also Bought Image
Headers & Wire Housings 24-30 TERMINAL BULK
Texas Instruments CD4093BE Also Bought Image
Logic Gates Quad 2In Schmit Trgr
Amphenol 47750-000LF Also Bought Image
Headers & Wire Housings RECEPTACLE 22-26 AWG
Amphenol 65043-032LF Also Bought Image
Headers & Wire Housings MINI-LATCH PV 10P
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments LM340T-5.0/NOPB Also Bought Image
Linear Voltage Regulators 3-TERMINAL POS REG
Amphenol 65043-034LF Also Bought Image
Headers & Wire Housings MINI-LATCH PV 6P
Amphenol 78211-005LF Also Bought Image
Headers & Wire Housings 5POS HSG SR POL
Amphenol 47439-002LF Also Bought Image
Headers & Wire Housings PV
Amphenol 65039-031LF Also Bought Image
Headers & Wire Housings MINI-LATCH PV 6P