See an Error?

58102-G61-10LF

Amphenol FCI Logo
649-58102-G61-10LF

58102-G61-10LF

Mfr.:

Description:
Headers & Wire Housings Unshrd Hdr, T/H, R/A 20P, .76um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,128

Stock:

1,128 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.63 $2.63
10 $2.21 $22.10
100 $2.10 $210.00
200 $1.83 $366.00
500 $1.78 $890.00
1,000 $1.52 $1,520.00
2,000 $1.51 $3,020.00
Product Attribute Attribute Value
FCI / Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
20 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
4 mm
2.5 mm
Minitek
Minitek
- 55 C
+ 125 C
Bulk
Accessory Type: -
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Unit Weight: 0.051805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors are an extensive range of modular connectors for all types of wire / cable-to-board applications. Amphenol FCI Minitek127 includes straight and right angle, surface mount and through hole, pin headers and board receptacles in different plating variations, and are available in up to 100 positions. Minitek127 comes in three duplex plating versions - 30µ", 15µ" GXT®, and 10µ" gold and Gold Flash, to support applications in a wide range of environments.

Image Description
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments LM358BIDR Also Bought Image
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
Nexperia BCX53-16TF Also Bought Image
Bipolar Transistors - BJT BCX53-16T/SOT89/MPT3
KOA Speer RN73R1JTTD1003B25 Also Bought Image
Thin Film Resistors - SMD 100K ohm 0.1% 25 ppm
TE Connectivity 2174803-2 Also Bought Image
Memory Card Connectors 2.54 MICRO 3FF SIM PUSH-PUSH CONNECTOR
Lite-On LTST-C195KGJRKT Also Bought Image
Standard LEDs - SMD Green/Red Clear 571nm/631nm
onsemi MMBF4117 Also Bought Image
JFET N-Channel Switch
Molex 87760-0816 Also Bought Image
Headers & Wire Housings R/A HEADER 8P Lead Free