See an Error?

57202-G52-05LF

Amphenol FCI Logo
649-57202-G52-05LF

57202-G52-05LF

Mfr.:

Description:
Headers & Wire Housings Unshrd Hdr,Dbl Row SMT,10P,Vert,.76um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 276

Stock:

276
Can Ship Immediately

On Order:

1,000
Expected 22-Aug-22

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.34 $1.34
10 $1.07 $10.70
100 $0.926 $92.60
600 $0.832 $499.20
1,000 $0.74 $740.00
2,600 $0.647 $1,682.20
10,000 $0.601 $6,010.00
25,000 Quote
Product Attribute Attribute Value
FCI / Amphenol
Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
10 Position
2 mm
2 Row
2 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
4 mm
Minitek
Minitek
- 55 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Unit Weight: 0.109349 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek® 2.00mm Space-Saving Connectors

Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Image Description
ECS ECS-200-8-33Q-RES-TR Also Bought Image
Crystals CRYSTAL 20MHZ 8pF +/-15ppm +/-50ppm -40 C 125C
Wurth Elektronik 8853522100131 Also Bought Image
Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808
Coilcraft DA2032-ALD Also Bought Image
Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750
DFRobot DFR0470-ENT Also Bought Image
Single Board Computers LattePanda 4GB/64GB w/Enterprise License
KEMET C1210C472KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 1210 10%
Wurth Elektronik 885012205037 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0402 10% 16V MLCC
Wurth Elektronik 885012206095 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 50V MLCC
STMicroelectronics STTH2R06U Also Bought Image
Rectifiers RECTIFIER
Wurth Elektronik 885012005055 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10pF 0402 5% 50V MLCC
Ohmite MCS3264R030FER Also Bought Image
Current Sense Resistors - SMD 2W 0.03 ohm 1%