See an Error?

57102-S04-06ULF

Amphenol FCI
649-57102-S04-06ULF

57102-S04-06ULF

Mfr.:

Description:
Headers & Wire Housings 577-5MXF-MINITEK SHROUD HEAD STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 960   Multiples: 960

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.01 $1,929.60
$1.72 $3,302.40
$1.60 $4,608.00
$1.54 $8,870.40
10,560 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
Headers
Unshrouded
12 Position
2 mm
2 Row
Solder Pin
Straight
Gold
2 mm
3 mm
Minitek
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 960
Subcategory: Headers & Wire Housings

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek® 2.00mm Space-Saving Connectors

Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.