See an Error?

54202-G08-03P

Amphenol FCI
649-54202-G08-03P

54202-G08-03P

Mfr.:

Description:
Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1950   Multiples: 78

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.608 $1,185.60
$0.55 $1,415.70
$0.543 $2,753.01
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
Headers
6 Position
2.54 mm
2 Row
-
Solder
Straight
Gold
5.84 mm
BergStik
Board-to-Board
- 65 C
+ 125 C
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 78
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.