10161952-2210LF

Amphenol FCI
649-101619522210LF

10161952-2210LF

Mfr.:

Description:
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,438

Stock:

46,438 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.049 $0.49
$0.026 $2.60
$0.022 $5.50
$0.02 $10.00
$0.018 $18.00
$0.016 $40.00
$0.013 $65.00
$0.012 $120.00
Product Attribute Attribute Value
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  Details
Receptacles
1 Position
3 mm
Crimp
Crimp
Free Hanging
1 A
12 V
28 AWG
Reel
Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Tin
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 10000
Subcategory: Terminal Blocks
Tradename: Minitek
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10161952-1210LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin
Molex 46992-0810
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 8Ckt
Molex 39-00-0077 (Cut Strip)
Headers & Wire Housings MN-FT TERM 16G FMALE Cut Strip of 100
Molex 45750-3112
Headers & Wire Housings MF PLUS HCS CRIMP TE RM. FEMALE 16 GA TIN
Amphenol 10132447-121PLF
Power to the Board Minitek Power3.0 HCC Rec Term Tin
Amphenol 10134160-2310LF
Power to the Board Minitek Power3.0 HCC Rec Term Tin
Amphenol 10129274-030LF
Extraction, Removal & Insertion Tools Minitek Power Terminal Extraction Tool
Amphenol 10132447-111PLF
Power to the Board Minitek Power3.0 HCC Rec Term G/F