10161952-1210LF

Amphenol FCI
649-101619521210LF

10161952-1210LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,062

Stock:

27,062 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.066 $0.66
$0.056 $5.60
$0.046 $23.00
$0.041 $41.00
$0.037 $92.50
$0.035 $175.00
Full Reel (Order in multiples of 10000)
$0.033 $330.00
$0.027 $540.00
Product Attribute Attribute Value
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Contacts
1 Position
3 mm
1 Row
Crimp
1 A
12 V
- 40 C
+ 105 C
Tin
Brass
Reel
Cut Tape
Brand: Amphenol FCI
Insulation Resistance: 1000 MOhms
Mounting Style: Free Hanging
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 10000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Minitek
USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536699099
ECCN:
EAR99

Minitek® Pwr CEM-5 PCIe® Connector System

Amphenol FCI Minitek® Pwr CEM-5 PCIe® Connector System offers 1000MΩ minimum insulation resistance, 12VDC voltage rating, and 9.5A (power) current rating. The CEM 5.0 PCI Express 12VHPWR auxiliary hybrid connector and cable assembly system supports the 600W GPU cards and is designed for power applications with current ratings up to 9.5A/pin and the 4 signal pins supporting signal transmission. The 12VHPWR connector is not designed to mate with legacy PCI Express 2x3 and 2x4 12V auxiliary power connectors. The 12VHPWR connector power pins feature a 3.00mm pitch, while the contacts in a legacy 2x3 and 2x4 connector have a larger 4.20mm pitch. Amphenol FCI Minitek Pwr CEM-5 PCIe Connector System is ideal for gaming consoles, graphic interface, computing systems, and server and storage applications.

Image Description
Adafruit 5583
Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10161952-2210LF
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin
TDK C2012X7R2E103K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 0.01uF X7R 10% T: 1.25mm
Amphenol 10132447-121PLF
Power to the Board Minitek Power3.0 HCC Rec Term Tin
NXP BGU8053X
RF Amplifier Low noise high linearity amplifier
Amphenol 10132447-111PLF
Power to the Board Minitek Power3.0 HCC Rec Term G/F
Amphenol 10132445-08LF
Power to the Board Minitek Power3.0 HCC DR V Rec Hsg 8Pos
Amphenol G88MPCA0262CEU
Terminals Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u in Tin, Reel