10160920-1241100LF

Amphenol FCI
649-10160921241100LF

10160920-1241100LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 778

Stock:

778 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.23 $12.30
$1.09 $109.00
$0.983 $255.58
$0.905 $470.60
$0.776 $807.04
$0.724 $1,882.40
$0.688 $3,488.16
$0.672 $6,726.72
Product Attribute Attribute Value
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Headers
16 Position
4.2 mm
2 Row
Solder
Right Angle
1 A, 9.5 A
12 V
- 40 C
+ 105 C
Tin
Copper Alloy
Nylon
Tray
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 130
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Minitek
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10161952-1210LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin
Bourns SF-0603HIA500M-2
Surface Mount Fuses 0603 High-Inrush Multilayer 5A Auto
Amphenol 10161952-2210LF
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin
Guerrilla RF GRF2710
RF Amplifier 8-13GHz GaAs Gain 13.9dB
Molex 39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
TE Connectivity 280232-6
Terminals .250 SRS FASTON POST INS.RECEP
Littelfuse 0SPF004.HXR
Specialty Fuses 1000VDC 4AMP Midget PCB Tabs
Radiall R141004000W
RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50+75