10160920-1240100LF

Amphenol FCI
649-10160920240100LF

10160920-1240100LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,041

Stock:

1,041
Can Ship Immediately

On Order:

2,730
Expected 03-Jul-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.22 $12.20
$1.09 $109.00
$0.89 $462.80
$0.87 $904.80
$0.85 $2,210.00
$0.84 $4,258.80
$0.82 $8,208.20
Product Attribute Attribute Value
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Headers
16 Position
4.2 mm
2 Row
Solder
Right Angle
1 A, 9.5 A
12 V
- 40 C
+ 105 C
Tin
Copper Alloy
Nylon
Tray
Brand: Amphenol FCI
Flammability Rating: UL94 V-0
Insulation Resistance: 1000 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 130
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Minitek
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MinitekĀ® Pwr CEM-5 PCIeĀ® Connector System

Amphenol FCI Minitek® Pwr CEM-5 PCIe® Connector System offers 1000MΩ minimum insulation resistance, 12VDC voltage rating, and 9.5A (power) current rating. The CEM 5.0 PCI Express 12VHPWR auxiliary hybrid connector and cable assembly system supports the 600W GPU cards and is designed for power applications with current ratings up to 9.5A/pin and the 4 signal pins supporting signal transmission. The 12VHPWR connector is not designed to mate with legacy PCI Express 2x3 and 2x4 12V auxiliary power connectors. The 12VHPWR connector power pins feature a 3.00mm pitch, while the contacts in a legacy 2x3 and 2x4 connector have a larger 4.20mm pitch. Amphenol FCI Minitek Pwr CEM-5 PCIe Connector System is ideal for gaming consoles, graphic interface, computing systems, and server and storage applications.

Image Description
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10160920-1241100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Amphenol 10161952-1210LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin
Amphenol 10161952-2210LF
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin
Molex 46992-0810
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 8Ckt
Amphenol 10134160-2310LF
Power to the Board Minitek Power3.0 HCC Rec Term Tin
Amphenol 10132447-121PLF
Power to the Board Minitek Power3.0 HCC Rec Term Tin
Amphenol 10132447-111PLF
Power to the Board Minitek Power3.0 HCC Rec Term G/F
Amphenol 10129274-030LF
Extraction, Removal & Insertion Tools Minitek Power Terminal Extraction Tool