10134160-2310LF

Amphenol FCI
649-10134160-2310LF

10134160-2310LF

Mfr.:

Description:
Power to the Board Minitek Power3.0 HCC Rec Term Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,015

Stock:

3,015 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.035 $0.35
$0.03 $3.00
$0.025 $12.50
$0.022 $22.00
$0.02 $50.00
$0.019 $95.00
Full Reel (Order in multiples of 8000)
$0.017 $136.00
$0.014 $336.00
Product Attribute Attribute Value
Amphenol
Product Category: Power to the Board
Power to the Board
Crimp
4.2 mm
Minitek Pwr 3.0
Reel
Cut Tape
Minitek
Brand: Amphenol FCI
Contact Material: Chrysocal
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Headers
Factory Pack Quantity: 8000
Subcategory: Power Connectors
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

Minitek® Pwr 3.0 Connectors

Amphenol FCI Minitek® Pwr 3.0 Connectors provide a flexible and comprehensive solution for power applications with up to 8.5A current rating per circuit. The connectors are available with 2 to 24 circuits for dual-row variants and 2 to 12 circuits for single-row modules. Header and receptacle housings allow wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Typical applications for Amphenol FCI Minitek® Pwr 3.0 Connectors include communications, data, consumers, industrial and instrumentation, and military.

Image Description
Adafruit 5583
Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers
Adafruit 5584
Raspberry Pi Accessories Short Plug Headers for Raspberry Pi Pico - 2 x 20 Male Headers
Adafruit 5585
Raspberry Pi Accessories Short Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10161952-1210LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin
TE Connectivity 1-2066502-3
Automotive Connectors COVER 2 POS MINI FUSE BOX,MAT-2
TE Connectivity 2066046-4
Fuse Holder 2POS MINI FUSE BOX
Amphenol 10161952-2210LF
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin
Amphenol 10132447-121PLF
Power to the Board Minitek Power3.0 HCC Rec Term Tin