10132447-111PLF

Amphenol FCI
649-10132447-111PLF

10132447-111PLF

Mfr.:

Description:
Power to the Board Minitek Power3.0 HCC Rec Term G/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,334

Stock:

6,334
Can Ship Immediately

On Order:

49,000
Expected 07-Dec-23

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.133 $1.33
$0.105 $10.50
$0.086 $86.00
$0.076 $190.00
Full Reel (Order in multiples of 7000)
$0.068 $476.00
Product Attribute Attribute Value
Amphenol
Product Category: Power to the Board
Power to the Board
Minitek Pwr 3.0 HCC
Reel
Cut Tape
Minitek
Brand: Amphenol FCI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Terminals
Factory Pack Quantity: 7000
Subcategory: Power Connectors
Unit Weight: 0.018520 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Pwr 3.0 Higher Current Connectors

Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors (HCC) are designed for power-dense applications with current ratings up to 12.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16AWG wires.

Image Description
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin
Hirose Electric KW30-2830PCFA(800)
Headers & Wire Housings KW30 Series Contact 30-28 AWG
Molex 215931-0670
Headers & Wire Housings 2.50mm Pitch Mini-Lock PCB Header Single Row Vertical SMT 6 Circuits
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
Amphenol 10161952-1210LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Signal Term Tin
Amphenol 10161952-2210LF
Pluggable Terminal Blocks Minitek Power3.0 CEM5 Signal Term Tin
Molex 503149-1000
Headers & Wire Housings 1.5 W/B Dual Plg Hsg 10Ckt Beige
Molex 502579-0000 (Cut Strip)
Headers & Wire Housings CLK-MT TERM 24-28G M Cut Strip of 100
Amphenol 10132445-08LF
Power to the Board Minitek Power3.0 HCC DR V Rec Hsg 8Pos
Amphenol 10132445-02LF
Power to the Board Minitek Power3.0 HCC DR V Rec Hsg 2Pos