See an Error?

10129383-910001ALF

Amphenol FCI Logo
649-1012938391001ALF

10129383-910001ALF

Mfr.:

Description:
Headers & Wire Housings 2.54MM VT SMT ECONOSTIK HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,864

Stock:

12,864 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.381 $3.81
100 $0.327 $32.70
Full Reel (Order in multiples of 370)
370 $0.286 $105.82
740 $0.26 $192.40
2,220 $0.256 $568.32
4,810 $0.244 $1,173.64
9,990 $0.233 $2,327.67
Product Attribute Attribute Value
FCI / Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
10 Position
2.54 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.84 mm
-
EconoStik
Board-to-Board
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 370
Subcategory: Headers & Wire Housings
Voltage Rating: 110 V

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
ECCN:
EAR99

EconoStik™ 2.54mm Headers

Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers. Amphenol FCI EconoStik 2.54mm is available in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series is a standard 0.64mm square header with high-temperature resin and and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale machines, set-top boxes, surveillance equipment, and vending machines.

Image Description
Harwin M20-9990246 Also Bought Image
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
FCI / Amphenol 10129383-906001ALF Also Bought Image
Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X3
FCI / Amphenol 10129380-903001ALF Also Bought Image
Headers & Wire Housings EconoStik, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch.
Texas Instruments LP5907MFX-3.3/NOPB Also Bought Image
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Murata NFE31PT471F1E9L Also Bought Image
Feed Through Capacitors 470 PF 25V
YAGEO AC0402FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1% AEC-Q200
YAGEO RC0603FR-07220RL Also Bought Image
Thick Film Resistors - SMD 220 Ohms 100mW 0603 1%
YAGEO RC0603FR-07330RL Also Bought Image
Thick Film Resistors - SMD 330 Ohms 100mW 0603 1%