See an Error?

10129383-906001ALF

Amphenol FCI Logo
649-1012938390601ALF

10129383-906001ALF

Mfr.:

Description:
Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,901

Stock:

32,901 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
10 $0.302 $3.02
100 $0.24 $24.00
500 $0.205 $102.50
Full Reel (Order in multiples of 1480)
1,480 $0.187 $276.76
2,960 $0.177 $523.92
4,440 $0.173 $768.12
8,880 $0.159 $1,411.92
23,680 $0.147 $3,480.96
Product Attribute Attribute Value
FCI / Amphenol
Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
6 Position
2.54 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.84 mm
-
EconoStik
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1480
Subcategory: Headers & Wire Housings
Voltage Rating: 110 V
Unit Weight: 0.035875 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
ECCN:
EAR99

EconoStik™ 2.54mm Headers

Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers. Amphenol FCI EconoStik 2.54mm is available in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series is a standard 0.64mm square header with high-temperature resin and and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale machines, set-top boxes, surveillance equipment, and vending machines.

Image Description
FCI / Amphenol 10129383-916001ALF Also Bought Image
Headers & Wire Housings HEADER DR VT SMT 2X8-10129383-916001ALF
FCI / Amphenol 10129383-910001ALF Also Bought Image
Headers & Wire Housings 2.54MM VT SMT ECONOSTIK HDR
FCI / Amphenol 10129380-903001ALF Also Bought Image
Headers & Wire Housings HEADER SR VT SMT 1X3-10129380-903001ALF
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 61200621621 Also Bought Image
Headers & Wire Housings WR-BHD 2.54mm Male 6P Strt Gold Box Hdr
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Samtec ASP-184329-01 Also Bought Image
Board to Board & Mezzanine Connectors
Panjit BAT42WS_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 30V Schottky 0.2A
FCI / Amphenol 10129383-904001ALF Also Bought Image
Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X2
FCI / Amphenol 10129383-914001ALF Also Bought Image
Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X7