10115091-L0E-70DLF

Amphenol FCI
649-10115091L0E70DLF

10115091-L0E-70DLF

Mfr.:

Description:
High Speed / Modular Connectors XCEDE HD 4 PAIR VERTICAL HEADERS

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Amphenol
Product Category: High Speed / Modular Connectors
RoHS:  
XCede
Brand: Amphenol FCI
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 136
Subcategory: Backplane Connectors
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XCede® Backplane Connectors

Amphenol TCS XCede® Backplane Connectors are designed to offer readily available 85Ω and 100Ω solutions while maintaining the same mating interfaces. These connectors are ideal for meeting a wide variety of application needs, including Ethernet and PCI. The series offers mechanical longevity and ruggedness, guidance and keying options, and integrated power and guidance. Amphenol TCS XCede Backplane Connectors feature up to 82 differential pairs as well as 2-, 3-, 4-, 5-, and 6-pair configurations. Typical applications include communications and data such as hubs, switches, routers, wireless infrastructure, servers, external storage systems, and more.