See an Error?

10112684-G03-17ULF

Amphenol FCI
649-10112684G0317ULF

10112684-G03-17ULF

Mfr.:

Description:
Headers & Wire Housings MINITEK HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2176   Multiples: 544

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $3,155.20
$1.35 $3,672.00
$1.30 $7,072.00
10,336 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
17 Position
2 mm
1 Row
-
Solder
Right Angle
Gold
4 mm
2.85 mm
Wire-to-Board
- 40 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 544
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek® 2.00mm Space-Saving Connectors

Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.