See an Error?

10103594-0001LF

Amphenol FCI Logo
649-10103594-0001LF

10103594-0001LF

Mfr.:

Description:
USB Connectors 5P Quick Connect Micro USB TypeB Rcpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,961

Stock:

34,961 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 30000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.76 $0.76
10 $0.647 $6.47
100 $0.577 $57.70
500 $0.472 $236.00
1,000 $0.42 $420.00
2,500 $0.381 $952.50
5,000 $0.375 $1,875.00
Full Reel (Order in multiples of 30000)
30,000 $0.375 $11,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
FCI / Amphenol
USB Connectors
RoHS:  Details
Micro USB Type B Connectors
Type B
Female
USB
SMD/SMT
5 Contact
1 Port
1.8 A
Right Angle
SMD/SMT
-
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94V-0
Insulation Resistance: 1000 MOhms
Product Type: USB Connectors
Shell Plating: Tin
Factory Pack Quantity: 30000
Subcategory: USB Connectors
Voltage Rating: 100 VAC
Unit Weight: 0.023986 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro-USB 2.0 Connectors with Quick Connect

Amphenol FCI Micro-USB 2.0 Connectors with Quick Connect Termination are extremely small high reliability connectors that comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). Approximately 60% smaller than standard Mini-B connectors, Amphenol FCI Micro-USB Connectors with Quick Connect Termination offer quick-and-easy mating/unmating, high durability, and high-speed data transfer rates of 480Mbps. Designed for the multimedia device market, these connectors are ideally suited for portable music players, mobile phones, PDAs, digital cameras, and other applications requiring high reliability Micro-B interface connectors.

Image Description
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
ABRACON ABLS-12.000MHZ-B4-T Also Bought Image
Crystals 12.0 MHZ 18PF 50 OHMAUTO