See an Error?

10033527-N3212MLF

Amphenol FCI
649-10033527N3212MLF

10033527-N3212MLF

Mfr.:

Description:
USB Connectors 5P SURF MNT RECEPT SINGLE STACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,004

Stock:

6,004 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.518 $5.18
$0.459 $45.90
$0.451 $225.50
Full Reel (Order in multiples of 750)
$0.364 $273.00
$0.343 $771.75
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Amphenol
Product Category: USB Connectors
RoHS:  Details
Mini USB Type AB Connectors
Type AB
Receptacle (Female)
USB
SMD/SMT
5 Contact
1 Port
Right Angle
SMD/SMT
-
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 750
Subcategory: USB Connectors
Unit Weight: 0.178433 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

USB A & B 2.0 Connectors

The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.

Image Description
Vishay TNPW020149R9BEED
Thin Film Resistors - SMD 49.9ohms .1% 25ppm
Analog Devices Inc. AD7124-8BBCPZ-RL7
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b S-? ADC
Analog Devices Inc. MAX9926UAEE+T
Sensor Interface Variable-Reluctance Sensor Interface with Differential Input andAdaptive Peak Threshold
C&K Switches PTS645SM43SMTR92LFS
Tactile Switches SWITCH TACTILE
Murata GCM155R71C224KE02J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 16 VDC 10% 0402 X7R AEC-Q200
Murata GCM155R71E103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 10% 0402 X7R AEC-Q200
Micron Technology MT40A256M16LY-062E AAT:F TR
DRAM DDR4 4G 256MX16 FBGA
Kingbright APT2012LSECK/J3-PRV
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Bel 0ZCJ0050FF2G
Resettable Fuses - PPTC
Hirose Electric FH26W-27S-0.3SHW(60)
FFC & FPC Connectors