M83513/01-DC

Amphenol Canada
523-M83513/01-DC

M83513/01-DC

Mfr.:

Description:
D-Sub MIL Spec Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:

22 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.13 $100.13
$91.87 $918.70
$91.28 $2,282.00
$85.39 $4,269.50
$80.69 $8,069.00
250 Quote
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub MIL Spec Connectors
RoHS:  Details
Connectors
Male
25 Position
2 Row
Solder Cup
Straight
Gold
Panel
D
M83513
Brand: Amphenol Canada
Contact Material: Beryllium Copper
Current Rating: 3 A
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG
Part # Aliases: 100RC25P-B

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M83513 Micro-D Connectors

Amphenol Canada M83513 Micro-D Connectors feature a precision stamped and formed pin contact recessed within the plug insulator. This one-piece contact provides a uniform plating thickness and equally spaced compliant tines with a low mating / unmating force. The contacts offer a gold-over-nickel design. The automated stamping process ensures consistency while eliminating any contact variations. These D-Sub and MIL-Spec connectors provide reliability and exceed the performance specifications of MIL-DTL-83513. Amphenol Canada M83513 Micro-D Connectors are well suited for military, space, and satellite applications, including C4ISR, aircraft, missiles, and various systems.

Image Description
Global Connector Technology (GCT) USB1046-GF-0190-L-B-A
USB Connectors USB A Skt, Top Mount, SMT, R/A, GF, Black, With 1.9mm shell stake, T&R
Texas Instruments AFE4950YBGT
Analog Front End - AFE Ultra-small integrated AFE for wearable optical heart-rate monitoring and SpO2 36-DSBGA -40 to 85
TDK B66371Q0100K187
Ferrite Cores & Accessories E70/33/32-N87-DG100
Vishay VCNL36826S
Proximity Sensors 940 nm IRLED 20mA 2.62 V - 3.6 V
Cinch Connectivity Solutions MD801-009-07M10-26PA
Circular MIL Spec Connector Miniature D38999 Circular Connector, JN Receptacle, Banding Platform, Dual Start Thread, 9-19 Config, Pin Contact, Pol A, OD CAD
ROHM Semiconductor SDR10EZPJ201
Thick Film Resistors - SMD
Cinch Connectivity Solutions MD801-009-07M7-10PA
Circular MIL Spec Connector JN RECP DualStart 7-10 Pin Pol A E-Ni
TRACO Power THN 15-2410WIR
Isolated DC/DC Converters - Through Hole 9-36Vin 3.3V 4500mA 15W Iso railway
TE Connectivity 1-178128-4
Headers & Wire Housings REC HSG 4P SGL
Amphenol M83513/02-DC
D-Sub MIL Spec Connectors MICRO D