DLS2XS4AA35X

Amphenol CONEC Logo
706-DLS2XS4AA35X

DLS2XS4AA35X

Mfr.:

Description:
D-Sub Standard Connectors 15P F PC 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 78

Stock:

78 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.08 $2.08
10 $1.74 $17.40
50 $1.69 $84.50
100 $1.61 $161.00
250 $1.46 $365.00
500 $1.34 $670.00
1,000 $1.15 $1,150.00
2,500 $1.07 $2,675.00
5,000 $1.02 $5,100.00
Product Attribute Attribute Value
Amphenol
D-Sub Standard Connectors
RoHS:  Details
15 Position
Socket (Female)
Through Hole
Board Lock
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 3 A
Insert Arrangement: A15
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 0.310411 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TRACO Power TSR 1-2433E Also Bought Image
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
CUI Inc. PQS075-S5-S3-S Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 0.75 W, 4.75~5.25 Vdc input, 3.3 Vdc, 0.2 A, single regulated output, SIP
Amphenol RJHSE-5381 Also Bought Image
Modular Connectors / Ethernet Connectors R/A RJ45 SHEILDED 8 CONT Y/G LEDS
TE Connectivity 1-776087-1 Also Bought Image
Automotive Connectors HDR 23POS R/A BLK
FCI / Amphenol 20021121-00010C4LF Also Bought Image
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 10 Pos
Fujitsu Semiconductor MB85RC16PNF-G-JNERE1 Also Bought Image
F-RAM 16kbit FRAM, I2C, 2.7V 3.6V - SOP8 T&R
TE Connectivity 350431-1 Also Bought Image
Pin & Socket Connectors 6 POS STD TAIL PIN
Maxim Integrated MAX3281EAUT+T Also Bought Image
RS-422/RS-485 Interface IC +/-15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Texas Instruments LM2576HVT-15/NOPB Also Bought Image
Switching Voltage Regulators 3A STEP-DOWN VLTG REG
Adafruit 3421 Also Bought Image
Audio IC Development Tools I2S MEMS Microphone Breakout