3007W2PCM99A30X

Amphenol CONEC Logo
706-3007W2PCM99A30X

3007W2PCM99A30X

Mfr.:

Description:
D-Sub Mixed Contact Connectors HIGH POWER CONTACT MALE SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:

95 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.45 $7.45
10 $7.14 $71.40
25 $6.55 $163.75
50 $6.24 $312.00
100 $5.95 $595.00
250 $5.20 $1,300.00
500 $5.05 $2,525.00
1,000 $4.31 $4,310.00
2,500 $3.86 $9,650.00
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  Details
7W2
7 Position
Panel
Straight
Through Hole
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filtered: Unfiltered
Gender: Male
Height: 12.93 mm
Insulation: Insulated
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 0.304559 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99