17-150544

Amphenol CONEC
706-17-150544

17-150544

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45-IP67 Bay to M28 PLST Cat.6A STP 2M

In Stock: 10

Stock:

10 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.20 $33.20
$32.35 $161.75
$29.98 $299.80
$28.72 $574.40
$26.92 $1,346.00
$26.03 $2,603.00
$24.59 $4,918.00
$23.87 $11,935.00
1,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  Details
Cat 6a
RJ45
RJ45
2 m
Black
26 AWG
IP67
Bulk
Brand: Amphenol CONEC
Description/Function: RJ45 Cat 6a ethernet patch cord industrial to strain relief
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45

This functionality requires JavaScript to be enabled.
USHTS:
8544422000
CNHTS:
8536690000
CAHTS:
8536690040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.