17-10000

Amphenol CONEC
631-17-10000

17-10000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 RCPT SHIELDED PLASTIC IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,104
Expected 8/20/2024

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.34 $21.34
$18.69 $186.90
$17.88 $357.60
$17.30 $865.00
$16.72 $1,672.00
$15.80 $3,160.00
$15.34 $7,670.00
Product Attribute Attribute Value
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
IP67
1.2 A
100 VDC
- 40 C
+ 85 C
Black
IP67
Brand: Amphenol CONEC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Flammability Rating: UL 94 V-0
LED L / R Color: -
Locking Mechanism: Bayonet
Mounting Direction: Front/Rear
Mounting Type: Panel
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1.418013 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.