ACJC5S BULK

Amphenol Audio
523-ACJC5SBULK

ACJC5S BULK

Mfr.:

Description:
XLR Connectors 3P XLR Female Recpt 1/4 Phone Jack Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.48 $24.80
$2.46 $49.20
$2.42 $121.00
$2.10 $210.00
$2.05 $410.00
$2.02 $1,010.00
$2.00 $2,000.00
$1.97 $3,940.00
Product Attribute Attribute Value
Amphenol
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
5 Position
Female
Solder
PCB Mount
Gold
Straight
AC
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
onsemi BC549BTF
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Texas Instruments LT1054CP
Switching Voltage Regulators Bipolar Regulated V
Nichicon UCY2H220MHD3TN
Aluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200
Panasonic EEU-FR1J151L
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait
Nichicon UCA2W220MHD1TN
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450V 20%
Nichicon UCS2W150MHD
Aluminum Electrolytic Capacitors - Radial Leaded 450Volts 15uF 12.5X25 20%
Nichicon UCS2W270MND9
Aluminum Electrolytic Capacitors - Radial Leaded 450V 27uF 290mArms +/-20% at 120Hz
Nichicon UPJ2V220MHD1TN
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350 Volts 20%
Nichicon UVP2A220MPD
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 20% 10X16 5LS