See an Error?

ELVH-MF12D-HRRJ-C-N3A4

Amphenol All Sensors
683-ELVHMF12DHJCN3A4

ELVH-MF12D-HRRJ-C-N3A4

Mfr.:

Description:
Board Mount Pressure Sensors ELVH 12.5 MBAR DIFF RR LID SMT COMMERCIAL NO COATING I2C 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.32 $40.32
$35.06 $350.60
$29.76 $595.20
$28.80 $1,440.00
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Differential
12.5 mbar
0.25 %
Digital
SMD/SMT
I2C
3.3 V
Dual Barbed, Same Side
14 bit
SMT-8
0 C
+ 50 C
ELV
Brand: Amphenol All Sensors
Operating Supply Current: 3.1 mA
Product Type: Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
USHTS:
9026208000
CNHTS:
8542391000
TARIC:
9026208090
ECCN:
EAR99

ELV Analog & Digital Pressure Sensors

Amphenol All Sensors (AAS) ELV Analog and Digital Pressure Sensors feature ultra-low pressure CoBeam2™ technology, an innovative sensing-element technology that provides stability for low and ultra-low pressure ranges. These sensors also offer the ability to customize calibrations and pressure ranges. The digital interface eases the integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communications channels. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range (-25°C to +85°C). AAS ELV Analog and Digital Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and other dry gases. A protective parylene coating is optionally available for moisture/harsh media protection.

Image Description
Texas Instruments TCAN330D
3.3-V CAN Transcvrs 8-SOIC -40 to 125
Kionix KX132-1211
Tri-Axis Acclrmtr 2g, 4g, 8g, 16g
Bosch BME280
MEMS humidity, pressure and temperature sensor
Olimex Ltd. ARM-USB-OCD-H
3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Microchip MCP102T-195I/TT
Push-Pull Low
KYOCERA AVX TAP156K035SCS
35V 15uF 10% ESR=1.6 Ohm
Murata GRM21A5C2E120JW01D
12 pF 250 VDC 5% 0805 C0G (NP0)
Molex 10-88-3041
CGrid R/A Bkwy HPro Hdr Tin 4Ckt
Davies Molding 2300
Pointer Knobs