M39029/57-354

Amphenol Aerospace
654-M39029/57-354

M39029/57-354

Mfr.:

Description:
Circular MIL Spec Contacts CONT SZ 22D QPL SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,228

Stock:

25,228
Can Ship Immediately

On Order:

22,100
Expected 17-Jan-24

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.69 $6.90
$0.647 $16.18
$0.607 $60.70
$0.566 $141.50
$0.552 $276.00
$0.455 $455.00
$0.40 $1,000.00
$0.371 $1,855.00
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  Details
MIL-DTL-39029
Socket (Female)
22D
Crimp
Gold
Machined
M39029
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Product: Contacts
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 10-597873-451
Unit Weight: 0.002822 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538908140
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Image Description
TE Connectivity M39029/64-369
Circular MIL Spec Contacts 20AWG PIN CONTACT
TE Connectivity M39029/63-368
Circular MIL Spec Contacts SZ 20 SOCKET CONTACT
Amphenol SJS704120
Standard Circular Connector 4 Pin SZ 20 Inline
TE Connectivity M39029/58-360
Circular MIL Spec Contacts CRIMP PIN CONTACT
TE Connectivity M81969/14-01
Extraction, Removal & Insertion Tools TOOL INS/REM
TE Connectivity 747784-3
D-Sub Tools & Hardware 4-40 JACKSCREW KIT
Amphenol M39029/58-360
Circular MIL Spec Contacts CONT SZ 22D QPL PIN
TE Connectivity M39029/58-363
Circular MIL Spec Contacts CRIMP PIN CONTACT
TE Connectivity M39029/56-348
Circular MIL Spec Contacts CRIMP SOCKET CONTACT
Amphenol SJS830100
Standard Circular Connector Luminus Size 22 8P Inline Plug