CF-198136-000

Amphenol Aerospace
654-CF-198136-000

CF-198136-000

Mfr.:

Description:
Circular MIL Spec Contacts MT Male Contact Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$328.18 $328.18
$194.82 $1,948.20
$187.38 $4,684.50
$184.59 $9,229.50
100 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  Details
Fiber Optic
MT38999
Brand: Amphenol Aerospace
Product: Kits
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: MT
Unit Weight: 0.423288 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

High-Speed Connectors for MIL-DTL-38999

Amphenol Aerospace High-Speed Connectors for MIL-DTL-38999 provide superior electrical performance plus shielding to eliminate interference from outside electrical sources. Amphenol offers an expansive range of contacts that provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace High-Speed Connectors are ideal for integrating high-speed and high-frequency contacts.

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Image Description
Amphenol CF-594621-04P
Fiber Optic Connectors ST Plg NIC Size 21 Four Cavity