JS4710

Amphenol Advanced Sensors Logo
527-JS4710

JS4710

Mfr.:

Description:
Industrial Temperature Sensors Cable Probe Assembly Brass 300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,445

Stock:

1,445 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.67 $6.67
10 $4.94 $49.40
100 $4.27 $427.00
250 $4.20 $1,050.00
500 $4.01 $2,005.00
1,000 $3.80 $3,800.00
2,000 $3.73 $7,460.00
5,000 Quote
Product Attribute Attribute Value
Amphenol
Industrial Temperature Sensors
RoHS:  Details
JS
Temperature Probes
+/- 1.81 C
Cable Probe Assembly
750 VAC
Cable Mount
Brand: Amphenol Advanced Sensors
IP Rating: IP66
Maximum Operating Temperature: + 105 C
Product Type: Temperature Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: Thermometrics
Unit Weight: 0.824529 oz

This functionality requires JavaScript to be enabled.
USHTS:
9025805000
CNHTS:
9025199090
ECCN:
EAR99

Cable Probe Temperature Sensors

Amphenol Advanced Sensors Cable Probe Temperature Sensors are designed for industrial HVACR applications. The sensors consist of resin potted NTC thermistors encapsulated within metal housings, extension cables and connector systems. Cable probe sensors are typically strapped directly to the measurement surface or positioned in a "dry well".

Image Description
Linx Technologies BAT-HLD-003-SMT Also Bought Image
Coin Cell Battery Holders Holder for 2016, 2020, 2025 and 2032 Batteries, Surface Mount, Bulk Packaging
Adafruit 4101 Also Bought Image
Temperature Sensor Development Tools Adafruit MCP9600 I2C Thermocouple Amplifier - K J T N S E B and R Type T
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
Adafruit 3245 Also Bought Image
Temperature Sensor Development Tools Thermocouple Type-K Glass Braid Insulated Stainless Steel Tip
Adafruit 3950 Also Bought Image
Adafruit Accessories JST PH 2mm 4-Pin to Female Socket Cable - I2C STEMMA Cable - 200mm
Arduino A000067 Also Bought Image
Development Boards & Kits - AVR Arduino Mega 2560 Rev 3
Molex 39-01-2020 Also Bought Image
Headers & Wire Housings 2 CKT RCPT HOUSING
Maxim Integrated MAX6369KA+T Also Bought Image
Supervisory Circuits Pin-Selectable Watchdog Timers
Taoglas CAB.011 Also Bought Image
RF Cable Assemblies CAB.011 IPEX MHFI(U.FL) to 95mm 1.13 cable to SMA(F)BKST
TE Connectivity 1534594-3 Also Bought Image
Automotive Connectors 1.2Mm Contact Assy