GE-1935

Amphenol Advanced Sensors Logo
527-GE-1935

GE-1935

Mfr.:

Description:
Industrial Temperature Sensors Inline Flow-Through Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,638

Stock:

1,638 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.64 $16.64
10 $13.86 $138.60
25 $12.25 $306.25
100 $10.20 $1,020.00
300 $9.85 $2,955.00
2,550 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Industrial Temperature Sensors
RoHS:  Details
Temperature Probes
- 40 C to + 120 C
10 kOhms
+/- 1.5 %
Coolant Temperature Sensor
5 V
Inline
Bulk
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensors
Factory Pack Quantity: 150
Subcategory: Sensors
Tradename: THERMOMETRICS
Unit Weight: 0.493835 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
9025199090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
9025190090
MXHTS:
85334002
ECCN:
EAR99

IP67 Inline Flow-Through Temperature Sensors

Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors for automotive and industrial applications monitor the temperature of a fluid that passes through it. This temperature reading is then put into a system control module that uses the temperature reading to control the overall system temperature via a control loop. The sensor can monitor engine temperature, heater temperature, industrial supply temperature, and more. Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors feature high sensitivity, fast response time, and an operating temperature range of -40°C to +120°C.

Image Description
Eaton CVRI-CCM-QC Also Bought Image
Fuse Holder Accessories MODULAR FERRILE BUSE BLOK
Molex 560123-0200 Also Bought Image
Headers & Wire Housings DuraClik ISL RECPT HSG 2CKT
Amphenol GE-2102 Also Bought Image
Industrial Temperature Sensors Inline Flow-Through Coolant Temp Sensor
Molex 31403-2100 Also Bought Image
Automotive Connectors MX64 FEM 1X2 MX TERM W/O CPA BLK POLA/2
Molex 33468-0004 Also Bought Image
Automotive Connectors MX64 RCPT TERM TIN 1 TIN 18/20AWG D WIND
Molex 33467-0005 (Loose Piece) Also Bought Image
Automotive Connectors MX64 F TERM 18-20AWG B WIND Loose PC
Molex 31403-2110 Also Bought Image
Automotive Connectors MX64 FEM 1X2 MXMETAL W/CPA BLK POLA/2
Qualtek 3021072-03 Also Bought Image
USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 3FT CORD BLACK
Amphenol GE-2103 Also Bought Image
Industrial Temperature Sensors Inline Flow-Through Coolant Temp Sensor
Molex 33468-0001 (Loose Piece) Also Bought Image
Automotive Connectors MX64 F TERM 22 AWG B WIND Loose PC