CL-60

Amphenol Advanced Sensors
527-CL60

CL-60

Mfr.:

Description:
Inrush Current Limiters 5A 10ohm Straight leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,474

Stock:

7,474 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.18 $11.80
$0.97 $97.00
$0.824 $412.00
$0.776 $3,880.00
$0.685 $6,850.00
25,000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
10 Ohms
25 %
19.56 mm
5.59 mm
8.33 mm
- 50 C
+ 175 C
Bulk
CL
Brand: Amphenol Advanced Sensors
Dissipation Factor DF: 25 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Tradename: THERMOMETRICS
Type: NTC Thermistor
Part # Aliases: RL6606-6.24-73-S1
Unit Weight: 0.162437 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

Inrush Current Limiters

Amphenol Advanced Sensors Inrush Current Limiters are UL approved and have a wide operating temperature range of -50°C to +175°C. These devices are NTC disc thermistors with uninsulated lead wires and offer excellent mechanical strength. They function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. Amphenol Advanced Sensors Inrush Current Limiters are suitable for PCB mounting. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.

Image Description
TE Connectivity 62409-1
.250 PCB TAB
Vishay CMF501K0000FHEB
1/4watt 1Kohms 1%
Cree LED C5SMF-BJF-CR0U0352
Blue Oval LED
Vishay BZX85B9V1-TR
9.1 Volt 1.3 Watt 2%
KOA Speer CFS1/4C103J
10K OHM 5% 1/4W
Molex 39890-0303
5.0MM ECONOMY 3P 14-24AWG
Cornell Dubilier CD15CD050DO3F
5pF 500V 0.5pF
Vishay RN60D4751FB14
1/4watt 4.75Kohms 1% 100ppm
Vishay RN60D1501FB14
1/4watt 1.5Kohms 1% 100ppm
Altech CB4/2H
Cera Euroblock 2pl neonindicator

FEATURED PRODUCTS
AMPHENOL