SL32 5R020

Ametherm
995-SL32-5R020

SL32 5R020

Mfr.:

Description:
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,536

Stock:

8,536 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.65 $26.50
$2.14 $53.50
$1.82 $182.00
$1.77 $442.50
$1.49 $745.00
$1.33 $1,330.00
$1.16 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
115 VAC, 230 VAC
5 Ohms
20 %
31 mm
6 mm
1 mm
7.8 mm
Bulk
SL22
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 3.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 3000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.368013 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Image Description
Panasonic ECW-FD2W105JC
Film Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead
Texas Instruments LMR33630BDDA
Switching Voltage Regulators SIMPLE SWITCHER 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
Omron G2RL-24-CF-DC12
General Purpose Relays Power PCB Relay 8A 12VDC DPDT Sealed
TDK C3225X7R1H106M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250
Wurth Elektronik 744824101
Common Mode Chokes / Filters 1 mH 10A 7mOhm
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Murata GRM319R72A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 1206 X7R
TDK C3216X6S1V106K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1V106KAC
Vishay VJ1812Y104KXEAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 500volts X7R 10%
Ametherm SL32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER